Part Details for 5242 by Advanced Interconnections Corp
Overview of 5242 by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5242BRUZ100 | Analog Devices | Dual 8-Bit I2C RDAC | |
AD5242BRUZ10 | Analog Devices | Dual 8-Bit I2C RDAC | |
AD5242BRUZ100-RL7 | Analog Devices | Dual 8-Bit I2C RDAC |
Part Details for 5242
5242 CAD Models
5242 Part Data Attributes
|
5242
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
5242
Advanced Interconnections Corp
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |