-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(52420-1) TERMINAL,PIDG SPR SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155242-05111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 5 Position., Top Latch, Tin (preplated) | |
10069524-201402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 200 Positions, 0.80mm (0.031in) Pitch | |
10155242-02111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 2 Position., Top Latch, Tin (preplated) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7108
|
Newark | Terminal, Spade/Fork, #6, Crimp, Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52420-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.1000 / $1.7000 | Buy Now |
DISTI #
A27446-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3021 In Stock |
|
$0.7532 / $0.9800 | Buy Now |
DISTI #
66H7108
|
Avnet Americas | Spring Spade Terminal 14-16AWG 23.69mm 6.35mm Tin Loose Piece - Bulk (Alt: 66H7108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$0.8600 / $1.1300 | Buy Now |
DISTI #
52420-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 23.69mm 6.35mm Tin Loose Piece - Bulk (Alt: 52420-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7173 | Buy Now |
DISTI #
571-524201
|
Mouser Electronics | Terminals PIDG SPR SPD 16-14 RoHS: Compliant | 9875 |
|
$0.7490 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.7090 | Buy Now |
DISTI #
AMP52420-1
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 16-14 6 | Americas - 2138 in Stock |
|
$0.7997 / $1.0109 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 16-14 6 RoHS: Compliant |
6882 In Stock |
|
$0.6140 / $0.8720 | Buy Now |
|
Quest Components | FORK TERMINAL, 2.62MM2 | 56 |
|
$1.1795 / $2.3590 | Buy Now |
DISTI #
52420-1
|
TTI | Terminals PIDG SPR SPD 16-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.6290 / $0.6680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52420-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52420-1
TE Connectivity
(52420-1) TERMINAL,PIDG SPR SPD 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |