-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155242-15111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position., Top Latch, Tin (preplated) | |
10155242-12111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 12 Position., Top Latch, Tin (preplated) | |
130-5242-15D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 4 Column, Right Angle Receptacle, Signal Module, NiS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7921
|
Newark | Terminal, pidg Spr Spd 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 52421-3 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 | Buy Now |
DISTI #
A28163CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4664 In Stock |
|
$0.3146 / $0.5800 | Buy Now |
DISTI #
52421-3
|
Avnet Americas | Spring Spade Terminal 14-16AWG 24.87mm 5.87mm Tin T/R - Tape and Reel (Alt: 52421-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3132 / $0.3431 | Buy Now |
DISTI #
571-524213
|
Mouser Electronics | Terminals TERMINAL SPD 16-14 8 RoHS: Compliant | 11338 |
|
$0.3110 / $0.5800 | Buy Now |
DISTI #
71995406
|
RS | Terminal, PIDG, Spr Spd 16-14 8 | TE Connectivity 52421-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5900 | RFQ |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Insulated Long Spring Spade Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
AMP52421-3
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 16-14 8 | Americas - 0 in Stock |
|
$0.3198 / $0.3710 | Buy Now |
|
Onlinecomponents.com | Spring Spade Terminal - 16 to 14 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter - Closed Barrel - Straight - Insulated - Crimp Termination. RoHS: Compliant |
14850 In Stock |
|
$0.2888 / $0.4698 | Buy Now |
DISTI #
82696417
|
Verical | Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 24.87mm Tin T/R RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2414 | Americas - 9850 |
|
$0.3907 / $0.6281 | Buy Now |
DISTI #
82696380
|
Verical | Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 24.87mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52421-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52421-3
TE Connectivity
TERMINAL,PIDG SPR SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |