There are no models available for this part yet.
Overview of 52422-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87052-422HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 19.56 mm (0.77 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
10137925-2422LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Gold Flash plating, Black Color, 24 Positions, Non GW Compatible LCP, Tape and Reel. . |
Price & Stock for 52422-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H4359
|
Newark | Terminal, pidg Spr Spd 16-14 10 Rohs Compliant: Yes |Amp Te Connectivity 52422-3 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now | |
DISTI #
A28164-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 5000 Lead time: 32 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.3115 / $0.3547 | Buy Now | |
DISTI #
52422-3
|
Avnet Americas | PIDG Spring Spade Terminal 14-16AWG 25.52mm 8.71mm Tin Loose Piece - Bulk (Alt: 52422-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3132 / $0.3431 | Buy Now | |
DISTI #
571-52422-3
|
Mouser Electronics | Terminals SPAD SPRNG 14-16 #10 RoHS: Compliant | 0 |
|
$0.3260 | Order Now | |
DISTI #
71995327
|
RS | Terminal, PIDG, Spr Spd 16-14 10 | TE Connectivity 52422-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2930 | Buy Now | ||
DISTI #
AMP52422-3
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 16-14 10 | Americas - 0 in Stock |
|
$0.3198 / $0.3710 | Buy Now | |
Onlinecomponents.com | TERM,PIDG, SPR SPD, 16-14, #10, T&R RoHS: Compliant | 0 |
|
$0.3085 / $0.6463 | Buy Now | ||
Quest Components | 1971 |
|
$0.5250 / $1.5000 | Buy Now | |||
Quest Components | 392 |
|
$0.4416 / $1.1040 | Buy Now |
CAD Models for 52422-3 by TE Connectivity
Part Data Attributes for 52422-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
35 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|