-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155243-08111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 8 Position., Top Latch, Tin (preplated) | |
10155243-09111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 9 Position., Top Latch, Tin (preplated) | |
10155243-05111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 5 Position., Top Latch, Tin (preplated) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9232
|
Newark | Terminal, pidg Spr Spd 12-10 6 Rohs Compliant: Yes |Amp Te Connectivity 52430 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 | Buy Now |
DISTI #
52430-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3745 | Buy Now |
DISTI #
52430
|
Avnet Americas | Spring Spade Terminal 10-12AWG 28.73mm 7.92mm Tin Loose Piece - Bulk (Alt: 52430) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3594 / $0.3936 | Buy Now |
DISTI #
571-52430
|
Mouser Electronics | Terminals SPRING SPADE 12-10 RoHS: Compliant | 190 |
|
$0.3740 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3360 | Buy Now |
DISTI #
AMP52430
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 12-10 6 | Americas - 0 in Stock |
|
$0.4044 / $0.4257 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 12-10 6 RoHS: Compliant |
2982 In Stock |
|
$0.4070 / $0.7183 | Buy Now |
DISTI #
AMP52430
|
Interstate Connecting Components | TERMINAL,PIDG SPR SPD 12-10 6 | 0 |
|
$0.4044 / $0.4257 | Buy Now |
DISTI #
52430
|
Avnet Abacus | Spring Spade Terminal 10-12AWG 28.73mm 7.92mm Tin Loose Piece (Alt: 52430) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG SPR SPD 12-10 6 RoHS: Compliant |
2982 In Stock |
|
$0.4070 / $0.7183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52430
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52430
TE Connectivity
TERMINAL,PIDG SPR SPD 12-10 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |