-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPR SPD 22-16COMM22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7112
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 52453 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2164 |
|
$0.5180 / $0.5610 | Buy Now |
DISTI #
A09027-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6785 In Stock |
|
$0.3103 / $0.4300 | Buy Now |
DISTI #
52453
|
Avnet Americas | Spring Spade Terminal 16-22AWG 24mm 6.35mm Tin Loose Piece - Bulk (Alt: 52453) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4236 / $0.4640 | Buy Now |
DISTI #
571-52453
|
Mouser Electronics | Terminals SPRING SPADE 22-16 MIL 6 RoHS: Compliant | 1645 |
|
$0.4050 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3960 | Buy Now |
DISTI #
AMP52453
|
Heilind Electronics | PG SPR SPD 22-16COMM22-18MIL 6 | Americas - 5728 in Stock |
|
$0.5018 / $0.6344 | Buy Now |
|
Onlinecomponents.com | PG SPR SPD 22-16COMM22-18MIL 6 RoHS: Compliant |
2239 In Stock |
|
$0.4078 / $0.6778 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$0.9828 / $2.8080 | Buy Now |
|
Quest Components | 19 |
|
$0.1050 | Buy Now | |
|
Quest Components | 4000 |
|
$0.5310 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52453
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52453
TE Connectivity
PG SPR SPD 22-16COMM22-18MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |