-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8598
|
Newark | Connector, Rcpt, 40Pos, 2Row, 0.8Mm, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Product Range:52465 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 52465-4071 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 | Buy Now |
DISTI #
28W0669
|
Newark | Board-To-Board Connector, 52465 Series, Surface Mount, Receptacle, 40, 0.8 Mm, Tin Plated Contacts |Molex 52465-4071 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 696000 |
|
$2.4100 | Buy Now |
DISTI #
26AH0866
|
Newark | Connector, Rcpt, 40Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 52465-4071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$2.3700 / $3.3200 | Buy Now |
DISTI #
0524654071
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0524654071) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0829 / $2.7602 | Buy Now |
DISTI #
538-52465-4071
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8 BtB Hsg Assy SMT SMT 40Ckt EmbsTp Pk RoHS: Compliant | 32940 |
|
$1.9600 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD T/R RoHS: Compliant |
696000 Partner Stock |
|
$1.5200 / $2.0000 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 4 |
|
$3.9288 / $4.7145 | Buy Now |
DISTI #
52465-4071
|
TTI | Board to Board & Mezzanine Connectors 0.8 BtB Hsg Assy SMT SMT 40Ckt EmbsTp Pk RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9000 | Buy Now |
DISTI #
0524654071
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0524654071) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0829 / $2.7602 | Buy Now |
DISTI #
0524654071
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0524654071) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0829 / $2.7602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52465-4071
Molex
Buy Now
Datasheet
|
Compare Parts:
52465-4071
Molex
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MXJ | |
Body Breadth | 0.126 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.693 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |