Part Details for 5246ADB2VX408 by APEM Inc
Overview of 5246ADB2VX408 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5246ADB2VX408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-5246ADB2VX408
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$29.1200 / $29.6000 | Order Now |
DISTI #
74997359
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5246ADB2VX408 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8600 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 2 Locked Positions Lever - Silver, Gold Plated Contacts - Nickel Plated Finish - PC Pin. RoHS: Compliant | 0 |
|
$27.6500 / $56.4200 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 2 Locked Positions Lever - Silver, Gold Plated Contacts - Nickel Plated Finish - PC Pin. RoHS: Compliant | 0 |
|
$27.6500 / $56.4200 | Buy Now |
Part Details for 5246ADB2VX408
5246ADB2VX408 CAD Models
5246ADB2VX408 Part Data Attributes
|
5246ADB2VX408
APEM Inc
Buy Now
|
Compare Parts:
5246ADB2VX408
APEM Inc
|
Samacsys Manufacturer | Apem |