There are no models available for this part yet.
Overview of 5246WAX814 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5246WAX814 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K9895
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5246WAX814 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $50.0500 | Buy Now | |
DISTI #
642-5246WAX814
|
Mouser Electronics | Toggle Switches DPDT 120A 60V 13.5mm RoHS: Compliant | 0 |
|
$18.2700 / $34.1200 | Order Now | |
DISTI #
74997379
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5246WAX814 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4600 | RFQ | |
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 13.50mm Round Actuator - Silver Contacts - PC Pin - Through Hole, Right Angle. RoHS: Compliant | 0 |
|
$8.4000 / $27.5300 | Buy Now | ||
Master Electronics | Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 13.50mm Round Actuator - Silver Contacts - PC Pin - Through Hole, Right Angle. RoHS: Compliant | 0 |
|
$8.4000 / $27.5300 | Buy Now |
CAD Models for 5246WAX814 by APEM Inc
Part Data Attributes for 5246WAX814 by APEM Inc
5246WAX814
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
5246WAX814APEM IncVS
-