Part Details for 5246WWAB16X386 by APEM Inc
Overview of 5246WWAB16X386 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5246WWAB16X386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4484
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5246WWAB16X386 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2300 / $52.7400 | Buy Now |
DISTI #
5246WWAB16X386-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2976 | Buy Now |
DISTI #
642-5246WWAB16X386
|
Mouser Electronics | Toggle Switches DPDT 6A 125V 5.5mm RoHS: Compliant | 0 |
|
$18.0500 / $35.1100 | Order Now |
DISTI #
74997387
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5246WWAB16X386 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7200 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads RoHS: Compliant | 0 |
|
$7.4000 / $29.0100 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads RoHS: Compliant | 0 |
|
$7.4000 / $29.0100 | Buy Now |