Part Details for 52474 by TE Connectivity
Overview of 52474 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1955
|
Newark | Terminal, pg Spr Spd 12-10 8 |Amp Te Connectivity 52474 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5390 | Buy Now |
DISTI #
3937-52474-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.0071 / $1.0800 | Buy Now |
DISTI #
A119647-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4929 | Buy Now |
DISTI #
52474
|
Avnet Americas | Spade Tongue Terminal 10-12AWG Tin Loose Piece - Bulk (Alt: 52474) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 / $0.5345 | Buy Now |
DISTI #
571-52474
|
Mouser Electronics | Terminals TERMINAL PG SPR SPD 12-10 8 RoHS: Compliant | 0 |
|
$0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4560 | Buy Now |
DISTI #
AMP52474
|
Heilind Electronics | TERMINAL,PG SPR SPD 12-10 8 | Americas - 0 in Stock |
|
$0.5700 / $0.5781 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 12-10 8 RoHS: Compliant |
500 Partner Stock |
|
$0.5790 / $0.9840 | Buy Now |
DISTI #
77307581
|
Verical | Spade Tongue Terminal 10-12AWG Brass Yellow 29.82mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 12000 |
|
$0.4730 / $0.6094 | Buy Now |
DISTI #
82747422
|
Verical | Spade Tongue Terminal 10-12AWG Brass Yellow 29.82mm Tin Loose RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 500 |
|
$0.5600 | Buy Now |
Part Details for 52474
52474 CAD Models
52474 Part Data Attributes
|
52474
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52474
TE Connectivity
TERMINAL,PG SPR SPD 12-10 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |