Part Details for 52475 by TE Connectivity
Overview of 52475 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 52475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4363
|
Newark | Terminal, pg Spr Spd 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 52475 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
3937-52475-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$1.0317 / $1.1100 | Buy Now |
DISTI #
52475-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5049 | Buy Now |
DISTI #
52475
|
Avnet Americas | Ring Tongue Terminal 10-12AWG Tin Loose Piece - Bulk (Alt: 52475) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5476 | Buy Now |
DISTI #
571-52475
|
Mouser Electronics | Terminals SPRING SPD 12-10AWG RoHS: Compliant | 0 |
|
$0.5810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4670 | Buy Now |
DISTI #
AMP52475
|
Heilind Electronics | TERMINAL,PG SPR SPD 12-10 10 | Americas - 0 in Stock |
|
$0.5753 / $0.5922 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 12-10 10 RoHS: Compliant |
5594 In Stock |
|
$0.5900 / $1.0030 | Buy Now |
DISTI #
82026740
|
Verical | Spring Spade Terminal 10-12AWG Brass Yellow 30.96mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2116 | Americas - 5050 |
|
$0.7826 / $1.3000 | Buy Now |
DISTI #
77307011
|
Verical | Spring Spade Terminal 10-12AWG Brass Yellow 30.96mm Tin Loose RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 5000 |
|
$0.5556 / $0.6875 | Buy Now |
Part Details for 52475
52475 CAD Models
52475 Part Data Attributes
|
52475
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52475
TE Connectivity
TERMINAL,PG SPR SPD 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 52475
This table gives cross-reference parts and alternative options found for 52475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET132007R0000 | Fork Terminal, 6.64mm2 | TE Connectivity | 52475 vs 1SET132007R0000 |
1SET131008R0000 | Fork Terminal, 6.64mm2 | TE Connectivity | 52475 vs 1SET131008R0000 |
1SET132009R0000 | Fork Terminal, 6mm2 | TE Connectivity | 52475 vs 1SET132009R0000 |
1SET133011R0000 | Fork Terminal, 6mm2 | TE Connectivity | 52475 vs 1SET133011R0000 |
1SET131010R0000 | Fork Terminal, 6.64mm2 | TE Connectivity | 52475 vs 1SET131010R0000 |
1SET133010R0000 | Fork Terminal, 6mm2 | TE Connectivity | 52475 vs 1SET133010R0000 |
1SET134008R0000 | Fork Terminal, 6mm2 | TE Connectivity | 52475 vs 1SET134008R0000 |