Part Details for 5247AB by APEM Inc
Overview of 5247AB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5247AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H8050
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5247AB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $16.7700 | Buy Now |
DISTI #
5247AB-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2088 | Buy Now |
DISTI #
642-5247AB
|
Mouser Electronics | Toggle Switches DPDT 6A 125V 10.5mm Mom-Off-Mom RoHS: Compliant | 8 |
|
$7.5200 / $11.2100 | Buy Now |
DISTI #
70066530
|
RS | Switch, Toggle, DPDT, MOM-OFF-MOM, Non-Illum, Std Rnd Actuator,6A,125VAC, PC Pin | APEM Components 5247AB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7100 / $8.1000 | RFQ |
|
Onlinecomponents.com | Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant | 0 |
|
$4.1300 / $9.2200 | Buy Now |
|
Master Electronics | Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk RoHS: Compliant | 0 |
|
$4.1300 / $9.2200 | Buy Now |
Part Details for 5247AB
5247AB CAD Models
5247AB Part Data Attributes:
|
5247AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5247AB
APEM Inc
Toggle Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 12 mm | |
Body Height | 13.3 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 5247AB
This table gives cross-reference parts and alternative options found for 5247AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5247AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7205SYCQE | Toggle Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 5247AB vs 7205SYCQE |