There are no models available for this part yet.
Overview of 5247MIWRCD by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5247MIWRCD by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-5247MIWRCD-ND
|
DigiKey | TOGGLE SWITCH 5000 MINIATURE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0236 | Buy Now | |
DISTI #
642-5247MIWRCD
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$13.3300 / $29.2700 | Order Now | |
DISTI #
74997408
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5247MIWRCD Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6000 / $28.2900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.6000 / $28.2900 | Buy Now |
CAD Models for 5247MIWRCD by APEM Inc
Part Data Attributes for 5247MIWRCD by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
STANDARD TYPE
|
Body Breadth
|
12 mm
|
Body Height
|
13.1 mm
|
Body Length or Diameter
|
13.2 mm
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
100000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
WIRE WRAP
|