Part Details for 5247WCDB16X404 by APEM Inc
Overview of 5247WCDB16X404 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5247WCDB16X404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4488
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5247WCDB16X404 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7200 / $51.2400 | Buy Now |
DISTI #
2266-5247WCDB16X404-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 3 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$23.8200 | Buy Now |
DISTI #
5247WCDB16X404-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5188 | Buy Now |
DISTI #
642-5247WCDB16X404
|
Mouser Electronics | Toggle Switches DPDT 0.4VA 20VAC/DC 7.3mm RoHS: Compliant | 0 |
|
$18.9000 / $29.1500 | Order Now |
DISTI #
74997409
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5247WCDB16X404 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0200 | RFQ |
|
Onlinecomponents.com | Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
12 Partner Stock |
|
$8.7300 / $28.7400 | Buy Now |
|
Master Electronics | Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
12 Partner Stock |
|
$8.7300 / $28.7400 | Buy Now |
Part Details for 5247WCDB16X404
5247WCDB16X404 CAD Models
5247WCDB16X404 Part Data Attributes:
|
5247WCDB16X404
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5247WCDB16X404
APEM Inc
Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Short Type Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SHORT TYPE | |
Body Height | 12 mm | |
Body Length or Diameter | 11 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |