-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 250uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5254BRUZ1 | Analog Devices | 8-Bit I2C EEMEM DigiPOT | |
AD5254BRUZ10 | Analog Devices | 8-Bit I2C EEMEM DigiPOT | |
AD5254BRUZ50 | Analog Devices | 8-Bit I2C EEMEM DigiPOT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0339
|
Newark | Ind14.22X31.75Mm,250Uh20%2.5A, non-Shdth Rohs Compliant: Yes |Bourns 5254-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.0500 | Buy Now |
DISTI #
M8273-ND
|
DigiKey | FIXED IND 250UH 2.5A 170 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4612 In Stock |
|
$1.0559 / $2.1800 | Buy Now |
DISTI #
5254-RC
|
Avnet Americas | Power Inductor, 250 uH, 2.5 A, 170 Milliohm, ± 20% - Bulk (Alt: 5254-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6136 |
|
$0.9012 / $1.0238 | Buy Now |
DISTI #
63K2764
|
Avnet Americas | Power Inductor, 250 uH, 2.5 A, 170 Milliohm, ± 20% - Bulk (Alt: 63K2764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1864 Partner Stock |
|
$1.2800 / $2.0100 | Buy Now |
DISTI #
542-5254-RC
|
Mouser Electronics | RF Inductors - Leaded 250uH 20% RoHS: Compliant | 4292 |
|
$1.0500 / $1.7200 | Buy Now |
DISTI #
70154370
|
RS | RF Choke, Hash,250uH,2.5Adc,20%,0.17 Ohms DCR,1.25In.L | Bourns 5254-RC RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Onlinecomponents.com | Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A 170mOhm DCR AXL Bag RoHS: Compliant |
5 In Stock |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
5254-RC
|
TTI | RF Inductors - Leaded 250uH 20% pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$0.9400 / $1.1300 | Buy Now |
DISTI #
5254-RC
|
Avnet Abacus | Power Inductor, 250 uH, 2.5 A, 170 Milliohm, � 20% (Alt: 5254-RC) RoHS: Compliant Min Qty: 5040 Package Multiple: 144 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600143543
|
Chip1Stop | Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A 170mOhm DCR AXL Bag RoHS: Not Compliant pbFree: No | 3767 |
|
$1.0226 / $1.4319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5254-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5254-RC
Bourns Inc
General Purpose Inductor, 250uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.18 mm | |
Package Length | 31.75 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |