Part Details for 525448-3 by TE Connectivity
Overview of 525448-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525448-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4042
|
Newark | Plug Gauge, Handtool |Amp Te Connectivity 525448-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,813.4500 / $1,841.9500 | Buy Now |
DISTI #
3937-525448-3-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3,482.5100 | Buy Now |
DISTI #
525448-3-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,760.4300 | Buy Now |
DISTI #
525448-3
|
Avnet Americas | PLUG GAUGE, HANDTOOL - Bulk (Alt: 525448-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,469.1000 / $1,767.9000 | Buy Now |
DISTI #
571-525448-3
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL | 0 |
|
$1,759.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,518.3000 | Buy Now |
DISTI #
AMP525448-3
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$1,680.7500 / $1,867.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,635.4800 / $1,728.5000 | Buy Now |
DISTI #
AMP525448-3
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$1,680.7500 / $1,867.5000 | Buy Now |
DISTI #
525448-3
|
Avnet Abacus | PLUG GAUGE, HANDTOOL (Alt: 525448-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |