-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52559-4052 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137784-05212LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 5 Positions, Non GW Compatible, Tray packing. | |
| 68405-272HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
| 51940-529AULF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Vertical Receptacle. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64T4832
|
Newark | Ffc/Fpc Board Connector, 52559 Series, Surface Mount, Receptacle, 40, 0.5 Mm Rohs Compliant: Yes |Molex 52559-4052 (Alternate Part Number: 822348533732 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 677 |
|
$3.5400 / $5.3400 | Buy Now |
|
DISTI #
67X4877
|
Newark | Ffc/Fpc Board Connector, Easy-On 52559 Series, Surface Mount, Receptacle, 40, 0.5 Mm Rohs Compliant: Yes |Molex 52559-4052 (Alternate Part Number: 822348533732 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2800 / $2.3300 | Buy Now |
|
DISTI #
0525594052
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Easy-On 52559, Surface Mount - Tape and Reel (Alt: 0525594052) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$2.3804 / $2.9386 | Buy Now |
|
DISTI #
70606196
|
RS | 52559 SERIES 0.5MM PITCH 40 WAY STRAIGHT MALE FPC CONNECTOR, ZIF TOP CONTACT Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0400 / $6.3200 | RFQ |
|
DISTI #
MOL52559-4052
|
Heilind Electronics | 0.5 FPC ZIF SMT ST 40CKT EMBS P PKG | Americas - 0 in Stock |
|
$2.9386 | Buy Now |
|
|
Bristol Electronics | 278 |
|
RFQ | ||
|
DISTI #
MX-52559-4052
|
TME | Connector: FFC/FPC, gold-plated, SMT, 500mA, 50V, Slider, PIN: 40 Min Qty: 1 | 661 |
|
$3.1700 / $3.8500 | Buy Now |
|
DISTI #
52559-4052
|
IBS Electronics | EASY-ON FFC/FPC CONNECTOR, 0.50MM PITCH, SLIDER SERIES, VERTICAL, 3.90MM HEIGHT, 40 CIRCUITS, GOLD PLATING Min Qty: 1000 Package Multiple: 1 | 11000 |
|
$1.2750 / $1.4250 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 1000 | 7260 |
|
$2.7300 / $3.4300 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
52559-4052
Molex
Buy Now
Datasheet
|
Compare Parts:
52559-4052
Molex
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | Easy-On | |
| Board Mounting Option | Fitting Nail | |
| Body Breadth | 0.118 Inch | |
| Body Depth | 0.154 Inch | |
| Body Length | 1.012 Inch | |
| Connector Type | Ffc/Fpc Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 250vac V | |
| Durability | 20 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | Zif N | |
| Insulation Resistance | 50000000 Ω | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.020 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.8 Mm | |
| Plating Thickness | 3.93u Inch | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | Zif N |
This table gives cross-reference parts and alternative options found for 52559-4052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52559-4052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 52559-4033 | Molex | $0.4110 | Card Edge Connector, 40 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | 52559-4052 vs 52559-4033 |
| 52559-4092 | Molex | $0.6572 | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, | 52559-4052 vs 52559-4092 |
| 52559-4053 | Molex | Check for Price | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | 52559-4052 vs 52559-4053 |
| 52559-4019 | Molex | Check for Price | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE | 52559-4052 vs 52559-4019 |
| 52559-4079 | Molex | Check for Price | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | 52559-4052 vs 52559-4079 |
| 52559-4072 | Molex | Check for Price | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | 52559-4052 vs 52559-4072 |
| 52559-4017 | Molex | Check for Price | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | 52559-4052 vs 52559-4017 |
| 52559-4070 | Molex | Check for Price | Card Edge Connector, 40 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | 52559-4052 vs 52559-4070 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 52559-4052 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 52559-4052 is -40°C to 105°C (-40°F to 221°F).
Yes, the 52559-4052 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 52559-4052 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.