Part Details for 5256-RC by JW Miller
Overview of 5256-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5256-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2765
|
Newark | Inductor, 500Uh, 2A, Axial Leaded, Product Range:5200 Series, Inductance:500Μh, Dc Current Rating:2A, Dc Resistance Max:0.26Ohm, Inductance Tolerance:± 20%, Case Dimensions:14.22Mm X 31.75Mm Rohs Compliant: Yes |Bourns Jw Miller 5256-RC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$1.2400 / $2.2300 | Buy Now |
|
Quest Components | 1 ELEMENT, 500 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 5 |
|
$1.6707 / $1.8160 | Buy Now |