There are no models available for this part yet.
Overview of 526-0012 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 526-0012 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K0673
|
Newark | Sub Min.panel Ind. Rohs Compliant: No |Dialight 526-0012 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7400 / $74.2500 | Buy Now | |
DISTI #
645-526-0012
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Not Compliant | 0 |
|
$47.8000 / $47.8100 | Order Now | |
DISTI #
71264380
|
RS | SUB MIN.Panel IND. | Dialight 526-0012 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9600 | RFQ | |
Onlinecomponents.com | 0 |
|
$49.4500 / $72.0800 | Buy Now | |||
DISTI #
526-0012
|
TTI | Lamp Lenses SUB MIN PANEL IND pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$45.0500 / $48.2500 | Buy Now | |
DISTI #
000000000001268704
|
Sager | Lamp Lenses SUB MIN PANEL IND Min Qty: 1 | 0 |
|
$49.5000 / $57.1100 | Buy Now |