Part Details for 5262C SL002 by Alpha Wire
Overview of 5262C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5262C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7991
|
Newark | Cable, Cable/Wire Type: Multi-Pair Cable, 5262C Slate 500 Ft Rohs Compliant: Yes |Alpha Wire 5262C SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,734.2300 / $1,987.4100 | Buy Now |
DISTI #
5262CSL002-ND
|
DigiKey | MULT-PAIR 4COND 24AWG SLATE Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.1469 | Buy Now |
DISTI #
602-5262C-500-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR UNSHLD 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,804.8400 | Order Now |
DISTI #
73559775
|
RS | Xtra-Guard 1 Cable, 24Awg/2C, 300V, SR-PVC Slate, Polyester Tape | Alpha Wire 5262C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,947.4700 / $2,301.5600 | RFQ |