Part Details for 5266AB by APEM Inc
Overview of 5266AB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5266AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H8077
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5266AB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $57.4400 | Buy Now |
DISTI #
679-2476-ND
|
DigiKey | SWITCH TOGGLE 4PDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
50 In Stock |
|
$24.8771 / $35.5000 | Buy Now |
DISTI #
642-5266AB
|
Mouser Electronics | Toggle Switches 4PDT 6A 125V 10.5mm RoHS: Compliant | 0 |
|
$20.0200 / $36.5800 | Order Now |
DISTI #
74997474
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5266AB Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9300 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON 4PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads RoHS: Compliant |
46 In Stock |
|
$10.1400 / $31.6000 | Buy Now |
|
Master Electronics | Switch Toggle ON ON 4PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads RoHS: Compliant |
46 In Stock |
|
$10.1400 / $31.6000 | Buy Now |
Part Details for 5266AB
5266AB CAD Models
5266AB Part Data Attributes
|
5266AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5266AB
APEM Inc
Toggle Switch, 4PDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 13.2 mm | |
Body Height | 14.4 mm | |
Body Length or Diameter | 21.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 5266AB
This table gives cross-reference parts and alternative options found for 5266AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5266AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTA406NPC | TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 5266AB vs MTA406NPC |