Part Details for 5269/15C SL002 by Alpha Wire
Overview of 5269/15C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5269/15C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8005
|
Newark | Unshielded Multipair Cable 15Pr 500Ft 300V Gray, Cable Shielding:Unshielded, No. Of Pairs:15 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 5269/15C SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$8,621.7400 | Buy Now |
DISTI #
5269/15CSL002-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.5315 | Buy Now |
DISTI #
602-5269/15C-500-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 15PR UNSHLD 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$7,765.5300 | Order Now |
DISTI #
73559793
|
RS | Xtra-Guard 1 Cable, 24Awg/15C, 300V, SR-PVC Slate, Polyester Tape | Alpha Wire 5269/15C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$9,611.7500 / $11,359.3400 | RFQ |