Part Details for 5269AB by APEM Inc
Overview of 5269AB by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5269AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H8083
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5269AB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5700 / $57.4800 | Buy Now |
DISTI #
642-5269AB
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE RoHS: Compliant | 0 |
|
$17.4700 / $35.3900 | Order Now |
DISTI #
74997484
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5269AB Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9400 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 4PDT - On-Off-On - 4 A 30 VDC - Silver Contacts - Epoxy Sealed Terminals - Straight PC Terminals. RoHS: Compliant | 0 |
|
$9.8400 / $31.6200 | Buy Now |
|
Master Electronics | Toggle Switch - 4PDT - On-Off-On - 4 A 30 VDC - Silver Contacts - Epoxy Sealed Terminals - Straight PC Terminals. RoHS: Compliant | 0 |
|
$9.8400 / $31.6200 | Buy Now |
Part Details for 5269AB
5269AB CAD Models
5269AB Part Data Attributes:
|
5269AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5269AB
APEM Inc
Toggle Switch, 4PDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | STANDARD TYPE | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 13.2 mm | |
Body Height | 14.4 mm | |
Body Length or Diameter | 21.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |