There are no models available for this part yet.
Overview of 527-019NF0303R2K1F by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 527-019NF0303R2K1F by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ7646
|
Newark | Connector |Glenair 527-019NF0303R2K1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$324.3600 / $1,039.9000 | Buy Now | |
DISTI #
3937-527-019NF0303R2K1F-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
230 In Stock |
|
$1,020.0920 / $1,823.1700 | Buy Now | |
DISTI #
2899-527-019NF0303R2K1F-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,844.9660 / $3,368.0600 | Buy Now | |
DISTI #
527-019NF0303R2K1F
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 527-019NF0303R2K1F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | ||
DISTI #
631-019NF0303R2K1F
|
Mouser Electronics | D-Sub MIL Spec Connectors 26+ Pcs start 4 weeks | 0 |
|
$574.7200 | Order Now | |
DISTI #
GLE527-019NF0303R2K1F
|
Interstate Connecting Components | EMI RECT ADAPTER | 0 |
|
$324.3510 / $1,188.4474 | Buy Now | |
Powell Electronics | RFI/EMI RECT ADAPTER Min Qty: 1 | 14 |
|
$663.0600 / $1,185.0600 | Buy Now |