Part Details for 527-149MPA3B5C5 by Glenair Inc
Overview of 527-149MPA3B5C5 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 527-149MPA3B5C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7769
|
Newark | Connector |Glenair 527-149MPA3B5C5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1,262.3400 / $5,061.9800 | Buy Now |
DISTI #
3937-527-149MPA3B5C5-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$5,626.0200 | Buy Now |
DISTI #
527-149MPA3B5C5
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 527-149MPA3B5C5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$1,190.3354 / $5,624.4150 | Buy Now |
DISTI #
631-527-149MPA3B5C5
|
Mouser Electronics | Rack & Panel Connectors 26+ start 3 wks RoHS: Compliant | 0 |
|
$2,867.9100 | Order Now |
DISTI #
71097600
|
Verical | Backshell 180° 17 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$1,846.7500 | Buy Now |
DISTI #
77948487
|
Verical | Backshell 180° 17 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,894.1026 / $4,807.1923 | Buy Now |
DISTI #
527-149MPA3B5C5
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 527-149MPA3B5C5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$1,190.3354 / $5,624.4150 | Buy Now |
DISTI #
GLE527-149MPA3B5C5
|
Interstate Connecting Components | EMI RECT ADAPTER | 0 |
|
$1,262.3310 / $5,785.1130 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 15 |
|
$3,308.6900 / $5,768.6300 | Buy Now |
DISTI #
527-149MPA3B5C5
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,038.9580 / $5,644.4000 | Buy Now RFQ |