There are no models available for this part yet.
Overview of 527-516MA8B8C8D8E8F8T by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 527-516MA8B8C8D8E8F8T by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ7957
|
Newark | Close Tolerance - Rfi/Emi Rect Adapter |Glenair 527-516MA8B8C8D8E8F8T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$1,488.6800 / $5,969.5800 | Buy Now | |
DISTI #
3937-527-516MA8B8C8D8E8F8T-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$6,568.3400 | Buy Now | |
DISTI #
2899-527-516MA8B8C8D8E8F8T-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$7,426.3930 / $13,851.8100 | Buy Now | |
DISTI #
527-516MA8B8C8D8E8
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 527-516MA8B8C8D8E8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 52 Factory Stock |
|
RFQ | ||
DISTI #
631-16MA8B8C8D8E8F8T
|
Mouser Electronics | Rack & Panel Connectors 11+ start 3 wks | 0 |
|
$3,382.1300 | Order Now | |
DISTI #
GLE527-516MA8B8C8D8E8F8T
|
Interstate Connecting Components | EMI RECT ADAPTER | 0 |
|
Buy Now |