-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPR SPD 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8615
|
Newark | Terminals Term Solis Spr Spd 12-10 |Amp Te Connectivity 52717-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.3290 | Buy Now |
DISTI #
18H4393
|
Newark | Terminal, solis Spr Spd 12-10 Rohs Compliant: Yes |Amp Te Connectivity 52717-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
2266-52717-1-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 250 Lead time: 44 Weeks Container: Box MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.2680 / $0.2900 | Buy Now |
DISTI #
A136226-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 250 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2372 | Buy Now |
DISTI #
52717-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 22.76mm 9.53mm Tin Loose Piece - Bulk (Alt: 52717-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2391 / $0.2619 | Buy Now |
DISTI #
571-52717-1
|
Mouser Electronics | Terminals TERM SOLIS SPR SPD 12-10 RoHS: Compliant | 7755 |
|
$0.2490 / $0.6100 | Buy Now |
DISTI #
72016877
|
RS | Terminal, inal, Solis Spr Spd 12-10 | TE Connectivity 52717-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.3280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2240 | Buy Now |
DISTI #
AMP52717-1
|
Heilind Electronics | TERMINAL,SOLIS SPR SPD 12-10 | Americas - 0 in Stock |
|
$0.2749 / $0.2832 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPR SPD 12-10 RoHS: Compliant |
17100 In Stock |
|
$0.2388 / $0.3036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52717-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52717-1
TE Connectivity
TERMINAL,SOLIS SPR SPD 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |