Part Details for 52746 by HELUKABEL
Results Overview of 52746 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 52746
52746 CAD Models
52746 Part Data Attributes
|
|
52746
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
52746
HELUKABEL
Wire And Cable, 4 Conductor(s), 000AWG, 0.6V, Flexible Cord And Fixture Wire,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HELUKABEL GMBH | |
| Reach Compliance Code | Unknown | |
| Application | OUTDOOR INSTALLATIONS IN HARSH ENVIRONMENTS | |
| Approvals | CE; DIN; EAC; IEC; VDE | |
| Conductor Material | BARE COPPER | |
| Connector Support Type | WIRE AND CABLE | |
| Construction | STRANDED | |
| Cross Section Area | 95 mm2 | |
| DIN Conformance | YES | |
| Diameter | 39.5 mm | |
| IEC Conformance | YES | |
| Insulator Material | POLYMER | |
| Jacket Material | POLYOLEFIN | |
| MIL Conformance | NO | |
| Number of Conductors | 4 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -30 °C | |
| Rated Voltage | 0.6 V | |
| Shielding | NO | |
| Wire Gauge | 000 AWG | |
| Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |