-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,COPALUM PARA 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9629
|
Newark | Splice, copalum Para 2 Rohs Compliant: Yes |Amp Te Connectivity 52748 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $4.9000 | Buy Now |
DISTI #
3937-52748-ND
|
DigiKey | CONN INLINE 2 AWG CRIMP COPALUM Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6.6364 / $9.2900 | Buy Now |
DISTI #
52748-ND
|
DigiKey | CONN INLINE 2 AWG CRIMP COPALUM Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8706 | Buy Now |
DISTI #
52748
|
Avnet Americas | Splice Terminal 2AWG 19.84mm 13.89mm - Bulk (Alt: 52748) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 4 Days Container: Bulk | 1366 Factory Stock |
|
$4.3648 / $4.9280 | Buy Now |
DISTI #
571-52748
|
Mouser Electronics | Terminals COPALUM SPLICE 2 RoHS: Compliant | 0 |
|
$4.8700 / $7.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 38 Weeks Container: Box | 0Box |
|
$4.5200 | Buy Now |
DISTI #
AMP52748
|
Heilind Electronics | SPLICE,COPALUM PARA 2 | Americas - 0 in Stock2250 On Order |
|
$5.1765 / $5.2537 | Buy Now |
|
Onlinecomponents.com | SPLICE,COPALUM PARA 2 RoHS: Compliant |
1000 In Stock 1366 Factory Stock |
|
$4.9200 / $8.4000 | Buy Now |
DISTI #
70810057
|
Verical | Splice 2AWG Aluminum 19.83mm Tin Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2335 | Americas - 1000 |
|
$6.5910 / $10.9200 | Buy Now |
DISTI #
52748
|
TTI | Terminals COPALUM SPLICE 2 Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.1500 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52748
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52748
TE Connectivity
SPLICE,COPALUM PARA 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |