Part Details for 527566-000 by TE Connectivity
Overview of 527566-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 527566-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A9270-20-9/5-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A9270-20-9/5-9 9-1194144-2 527566-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66752333
|
Verical | Process-Controlled Wire and Cable, Radiation RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 1107 |
|
$27.0233 | Buy Now |
DISTI #
RYC55A9270-20-9/5-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A9270-20-9/5-9 9-1194144-2 527566-000 | 0 |
|
Buy Now |
Part Details for 527566-000
527566-000 CAD Models
527566-000 Part Data Attributes
|
527566-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
527566-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 3 Days | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1500 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |