Part Details for 5278-25Q/BR15.5J by Ratioplast Electronics
Overview of 5278-25Q/BR15.5J by Ratioplast Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5278-25Q/BR15.5J
5278-25Q/BR15.5J CAD Models
5278-25Q/BR15.5J Part Data Attributes
|
5278-25Q/BR15.5J
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
5278-25Q/BR15.5J
Ratioplast Electronics
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.386 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 |
Alternate Parts for 5278-25Q/BR15.5J
This table gives cross-reference parts and alternative options found for 5278-25Q/BR15.5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5278-25Q/BR15.5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5278-25Q/K | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Ratioplast Electronics | 5278-25Q/BR15.5J vs 5278-25Q/K |
5278-25Q/KJ | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Ratioplast Electronics | 5278-25Q/BR15.5J vs 5278-25Q/KJ |
5278-25R/BR15.5J | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Ratioplast Electronics | 5278-25Q/BR15.5J vs 5278-25R/BR15.5J |
5278-25R/KJ | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Ratioplast Electronics | 5278-25Q/BR15.5J vs 5278-25R/KJ |
5278-25Q/BR14.5 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Ratioplast Electronics | 5278-25Q/BR15.5J vs 5278-25Q/BR14.5 |
5278-25R/J | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Ratioplast Electronics | 5278-25Q/BR15.5J vs 5278-25R/J |
5278-25R/K | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Ratioplast Electronics | 5278-25Q/BR15.5J vs 5278-25R/K |