Part Details for 528-24AB-MS4 by Wakefield-Vette
Overview of 528-24AB-MS4 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528-24AB-MS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
528-24AB-MS4-ND
|
DigiKey | HEATSINK BXB50,75,100,150.24"VRT Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3305 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive Vertical Aluminum 5.8°C/W Black Anodized RoHS: Compliant |
6160 In Stock |
|
$2.9400 / $8.0400 | Buy Now |
DISTI #
51704658
|
Verical | Heat Sink Passive Vertical Aluminum 5.8C/W Black Anodized Min Qty: 10 Package Multiple: 5 Date Code: 1404 | Americas - 6160 |
|
$6.6667 / $10.4551 | Buy Now |
DISTI #
528-24AB-MS4
|
Richardson RFPD | EXTRUDED HEAT SINK Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Heat Sink Passive Vertical Aluminum 5.8°C/W Black Anodized RoHS: Compliant |
6160 In Stock |
|
$2.9400 / $8.0400 | Buy Now |
Part Details for 528-24AB-MS4
528-24AB-MS4 CAD Models
528-24AB-MS4 Part Data Attributes
|
528-24AB-MS4
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
528-24AB-MS4
Wakefield-Vette
Heat Sink, Extruded, Aluminum, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 6.1 mm | |
Length | 61 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 57.9 mm |