Part Details for 528-24AB-T725 by Wakefield-Vette
Overview of 528-24AB-T725 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528-24AB-T725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
528-24AB-T725-ND
|
DigiKey | HEATSINK DC/DC HALF BRICK VERT Min Qty: 750 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8809 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $6.8900 | Buy Now |
DISTI #
528-24AB-T725
|
TME | Heatsink: extruded, grilled, TO218,TO220, black, L: 61mm, W: 57.9mm Min Qty: 1 | 0 |
|
$3.6000 / $5.0400 | RFQ |
DISTI #
528-24AB-T725
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005178005
|
Sager | Heat Sinks Heat Sink for DC/DC, Half, 57.9x61x6.1mm, Vertical, 11 Fins, Chomerics T725 Min Qty: 640 | 0 |
|
$2.5900 / $3.7900 | Buy Now |