-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1971-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
10076197-101LF | Amphenol Communications Solutions | 6-Pair 12 IMLA Vertical Backplane 2 Wall Header | |
77311-197-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3749
|
Newark | 1.0 Ffc Non Zifhsgassy19Cktw/Tpembstppkg Rohs Compliant: Yes |Molex 52808-1971 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
538-52808-1971
|
Mouser Electronics | FFC & FPC Connectors Easy-On 1mm Conn SMT Vrt 19Ckt RoHS: Compliant | 1199 |
|
$0.3370 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0.3108 / $0.4218 | Buy Now |
DISTI #
528081971-MOL
|
TME | Connector: FFC/FPC Min Qty: 1000 | 8000 |
|
$0.4984 / $0.5142 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
8000 Partner Stock |
|
$0.3108 / $0.4218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52808-1971
Molex
Buy Now
Datasheet
|
Compare Parts:
52808-1971
Molex
Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.118 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.886 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.556 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |