Part Details for 5282-4PG-515 by Switchcraft Conxall
Overview of 5282-4PG-515 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-282MLC | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282MLB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5282-4PG-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J3698
|
Newark | Multi-Con Cable-Cable #20 Solder |Switchcraft/conxall 5282-4PG-515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $13.1600 | Buy Now |
DISTI #
3937-5282-4PG-515-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
SC3392-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$7.3075 / $12.0900 | Buy Now |
DISTI #
502-5282-4PG-515
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL #20 SOLDER RoHS: Compliant | 0 |
|
$7.3000 / $9.3400 | Order Now |
DISTI #
70933859
|
RS | MULTI-CON CABLE-CABLE #20 SOLDER | Conxall 5282-4PG-515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9900 / $11.6400 | Buy Now |
DISTI #
000000000001505300
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL #20 SOLDER Min Qty: 1 | 0 |
|
$7.3900 / $10.3800 | Buy Now |
Part Details for 5282-4PG-515
5282-4PG-515 CAD Models
5282-4PG-515 Part Data Attributes
|
5282-4PG-515
Switchcraft Conxall
Buy Now
|
Compare Parts:
5282-4PG-515
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |