There are no models available for this part yet.
Overview of 5282-7PG-3DC by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-282MLC | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282MLB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5282-7PG-3DC by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93F7249
|
Newark | Circular Connector Plug, Size 20, 7 Position, Cable, Product Range:Multi-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall 5282-7PG-3DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 | Buy Now | |
DISTI #
3937-5282-7PG-3DC-ND
|
DigiKey | CONN RCPT MALE 7P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
SC1256-ND
|
DigiKey | CONN RCPT MALE 7P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2594 | Buy Now | |
DISTI #
502-5282-7PG-3DC
|
Mouser Electronics | Standard Circular Connector 7P PIN CBL TO CBL DAISY CHAIN GRMMT RoHS: Compliant | 0 |
|
$12.2500 | Order Now | |
DISTI #
70933945
|
RS | MULTI-CON CABLE-CABLE #20 SOLDER | Conxall 5282-7PG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
24 In Stock |
|
$12.5300 / $16.8500 | Buy Now | ||
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 7 Pin - Solder Contacts | 365 |
|
$11.8400 / $14.4200 | Buy Now | ||
DISTI #
000000000001505383
|
Sager | Standard Circular Connector 7P PIN CBL TO CBL DAISY CHAIN GRMMT Min Qty: 1 | 0 |
|
$9.6800 / $13.6200 | Buy Now | |
Master Electronics | RoHS: Compliant |
24 In Stock |
|
$12.5300 / $16.8500 | Buy Now |