52883-0494
Molex
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE

Overview of 52883-0494 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0494GK(S)-GAK-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
100494S5C Renesas Electronics Corporation KX4 ECL I/O SRAM
100494S5XE Renesas Electronics Corporation KX4 ECL I/O SRAM

Price & Stock for 52883-0494 by Molex

Part # Manufacturer Description Stock Price Buy
Quest Components BOARD STACKING CONNECTOR, 40 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, RECEPTACLE 1000
  • 1 $2.5000
  • 481 $1.1500
  • 871 $1.0500
$1.0500 / $2.5000 Buy Now

CAD Models for 52883-0494 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52883-0494 by Molex

52883-0494
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 52883-0494
    Molex
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 52883-0494

This table gives cross-reference parts and alternative options found for 52883-0494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52883-0494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERF5-020-05.0-L-DV-WT-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 52883-0494 vs ERF5-020-05.0-L-DV-WT-TR
P08-040-SLTM-A-G 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT 3M Electronics 52883-0494 vs P08-040-SLTM-A-G
TX14-40R-7ST-MH3E Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited 52883-0494 vs TX14-40R-7ST-MH3E
353868-1 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 52883-0494 vs 353868-1
10069524-042100 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol FCi 52883-0494 vs 10069524-042100
53748-0402 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug, Molex 52883-0494 vs 53748-0402
KX14-040N14E3E Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited 52883-0494 vs KX14-040N14E3E
KX14-40-N4E-9 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Japan Aviation Electronics Industry Limited 52883-0494 vs KX14-40-N4E-9
10069524-042422 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 52883-0494 vs 10069524-042422
KX14-40K2D9 Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Japan Aviation Electronics Industry Limited 52883-0494 vs KX14-40K2D9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52883-0494 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52883-0494 by Molex

Select Manufacturer
Which Manufacturer of 52883-0494 would you like to use for your alert(s)?
  • Please alert me when 52883-0494 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52883-0494 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52883-0494 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52883-0494 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52883-0494.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52883-0494 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: