-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4878
|
Newark | Stacking Board Connector, Slimstack 52885 Series, Receptacle, 0.635 Mm, 160, Surface Mount Rohs Compliant: Yes |Molex 52885-1674 (Alternate Part Number: 822348246229 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$4.6600 / $4.7800 | Buy Now |
DISTI #
59J0052
|
Newark | Stacking Connector, Rcpt, 160Pos 0.635Mm, Series:Slimstack, Pitch Spacing:0.64Mm, No. Of Contacts:160, Gender:Receptacle, Contact Plating:Gold, No. Of Rows:2, Contact Termination:Surface Mount Vertical Rohs Compliant: Yes |Molex 52885-1674 (Alternate Part Number: 822348246229 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1200 / $5.4100 | Buy Now |
DISTI #
06X9349
|
Newark | Stacking Board Connector, Slimstack 52885 Series, Receptacle, 0.635 Mm, 160, Surface Mount Rohs Compliant: Yes |Molex 52885-1674 (Alternate Part Number: 822348246229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$2.3800 | Buy Now |
DISTI #
0528851674
|
Avnet Americas | Conn Board to Board RCP 160 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528851674) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.6469 / $7.9008 | Buy Now |
DISTI #
538-52885-1674
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 160 CKT RoHS: Compliant | 1188 |
|
$5.5300 / $6.5000 | Buy Now |
|
Onlinecomponents.com | 0.635mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 5.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 160 Circuits, Lead-Free RoHS: Compliant |
250 Partner Stock |
|
$4.5700 / $6.3600 | Buy Now |
DISTI #
52885-1674
|
TTI | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 160 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$5.4700 | Buy Now |
DISTI #
0528851674
|
Avnet Americas | Conn Board to Board RCP 160 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528851674) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.6469 / $7.9008 | Buy Now |
DISTI #
0528851674
|
Avnet Americas | Conn Board to Board RCP 160 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528851674) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.6469 / $7.9008 | Buy Now |
DISTI #
0528851674
|
Avnet Asia | Conn Board to Board RCP 160 POS 0.635mm Solder ST SMD Embossed T/R (Alt: 0528851674) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52885-1674
Molex
Buy Now
Datasheet
|
Compare Parts:
52885-1674
Molex
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.252 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2098 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 52885-1674. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52885-1674, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52760-1609 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, | Molex | 52885-1674 vs 52760-1609 |
52760-1670 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 52885-1674 vs 52760-1670 |