Part Details for 5292C SL002 by Alpha Wire
Overview of 5292C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5292C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2995
|
Newark | Xtra-Guard 1 /500 Ft Rohs Compliant: Yes |Alpha Wire 5292C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,528.6800 | Buy Now |
DISTI #
3937-5292CSL002-ND
|
DigiKey | MULTI-PAIR 4CON 20AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$7,204.6900 | Buy Now |
DISTI #
5292CSL002-ND
|
DigiKey | MULTI-PAIR 4CON 20AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.4031 | Buy Now |
DISTI #
602-5292C-500-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 2 Conductor 300V SupraShield PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,203.9900 | Order Now |
DISTI #
70139065
|
RS | Multiconductor, 2 Pair, 20AWG, Foil/Braid, PVC, Gray, Xtra-Guard 1 Series | Alpha Wire 5292C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$3,502.9200 | RFQ |