-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9258
|
Newark | Terminals Spring Spade 16-14 Awg #10 .182 |Amp Te Connectivity 52937-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.5200 | Buy Now |
DISTI #
A28168-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
7209 In Stock |
|
$0.4440 / $0.8500 | Buy Now |
DISTI #
52937-2
|
Avnet Americas | Spring Spade Terminal 14-16AWG 23.06mm 10.31mm Tin Loose Piece - Bulk (Alt: 52937-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 804 Factory Stock |
|
$0.3647 | Buy Now |
DISTI #
571-52937-2
|
Mouser Electronics | Terminals SPRING SPADE 16-14 AWG #10 .182 RoHS: Compliant | 8346 |
|
$0.3700 / $0.5800 | Buy Now |
DISTI #
71995582
|
RS | Terminal, PIDG, Spr Spd 16-14 10 | TE Connectivity 52937-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3810 / $0.5440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3580 | Buy Now |
DISTI #
AMP52937-2
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 16-14 10 | Americas - 2151 in Stock |
|
$0.3876 / $0.4827 | Buy Now |
|
Onlinecomponents.com | TERM, PIDG, SPR SPD, 16-14, #10 RoHS: Compliant |
6122 In Stock |
|
$0.3484 / $0.4794 | Buy Now |
DISTI #
52937-2
|
TTI | Terminals SPRING SPADE 16-14 AWG #10 .182 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.3680 / $0.3760 | Buy Now |
DISTI #
529372-TEC
|
TME | 52937-2 Min Qty: 105 | 5162 |
|
$0.3480 / $0.3616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52937-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52937-2
TE Connectivity
TERMINAL,PIDG SPR SPD 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |