Part Details for 5293C SL005 by Alpha Wire
Overview of 5293C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5293C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2996
|
Newark | Shielded Multipair Cable 3Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 5293C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,296.0800 | Buy Now |
DISTI #
3937-5293CSL005-ND
|
DigiKey | MULTI-PAIR 6CON 20AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,309.1800 | Buy Now |
DISTI #
5293CSL005-100-ND
|
DigiKey | MULTI-PAIR 6CON 20AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$1,026.1214 / $1,169.4000 | Buy Now |
DISTI #
602-5293C-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 3 Conductor 300V SupraShield PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,065.2900 / $1,124.3000 | Order Now |
DISTI #
70139066
|
RS | Multiconductor, 3 Pair, 20AWG, Foil/Braid, PVC, Gray, Xtra-Guard 1 Series | Alpha Wire 5293C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,122.7200 | RFQ |
DISTI #
5293C-SL005
|
TME | Wire, Xtra Guard® 1, 3x2x20AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$977.0500 / $1,249.2300 | RFQ |
Part Details for 5293C SL005
5293C SL005 CAD Models
5293C SL005 Part Data Attributes
|
5293C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5293C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |