-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SP SPD 22-16COMM 22-18MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H9352
|
Newark | Pg Sp Spd 22-16Comm 22-18Mil 4 Rohs Compliant: Yes |Amp Te Connectivity 52947-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 | Buy Now |
DISTI #
A0988CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #4 RED Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3903 In Stock |
|
$0.5979 / $1.0700 | Buy Now |
DISTI #
52947-1
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.6mm 5.16mm Tin T/R - Tape and Reel (Alt: 52947-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6028 / $0.6602 | Buy Now |
DISTI #
571-52947-1
|
Mouser Electronics | Terminals PVC-FORK 22-16 RED #4 RoHS: Compliant | 4992 |
|
$0.5900 / $1.0700 | Buy Now |
DISTI #
72021458
|
RS | Pg Sp Spd 22-16Comm 22-18Mil 4 | TE Connectivity 52947-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.5630 | Buy Now |
DISTI #
AMP52947-1
|
Heilind Electronics | PG SP SPD 22-16COMM 22-18MIL 4 | Americas - 0 in Stock |
|
$0.6830 / $0.7140 | Buy Now |
|
Onlinecomponents.com | Spring Spade Terminal - #4 / M2.5 Stud Size - 2.84 mm (.112 in) Stud Diameter - 16 to 22 AWG - Insulated - Crimp Termination - Red. RoHS: Compliant |
22924 In Stock |
|
$0.5830 / $1.0090 | Buy Now |
DISTI #
19112879
|
Verical | Spring Spade Terminal 16-22AWG Brass Red 20.6mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.6100 / $0.6400 | Buy Now |
DISTI #
51526565
|
Verical | Spring Spade Terminal 16-22AWG Brass Red 20.6mm Tin T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1924 | Americas - 2900 |
|
$0.8008 / $1.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52947-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52947-1
TE Connectivity
PG SP SPD 22-16COMM 22-18MIL 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |