Part Details for 5299C SL001 by Alpha Wire
Overview of 5299C SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5299C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9152
|
Newark | Xtra-Guard 1/1000 Ft Rohs Compliant: Yes |Alpha Wire 5299C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,999.1000 | Buy Now |
DISTI #
216-5299CSL001-ND
|
DigiKey | MULTI-PAIR 18COND 20AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.8867 | Buy Now |
DISTI #
602-5299C-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 9PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$10,885.4800 | Order Now |
Part Details for 5299C SL001
5299C SL001 CAD Models
5299C SL001 Part Data Attributes:
|
5299C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5299C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |