Part Details for 52MT80KS90PBF by Infineon Technologies AG
Overview of 52MT80KS90PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 52MT80KS90PBF
52MT80KS90PBF CAD Models
52MT80KS90PBF Part Data Attributes:
|
52MT80KS90PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
52MT80KS90PBF
Infineon Technologies AG
Silicon Controlled Rectifier, 55000mA I(T), 800V V(RRM), 3 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON CATHODE | |
DC Gate Trigger Current-Max | 270 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Desc. of Quick-Connects | 3G | |
Desc. of Screw Terminals | 3AK-2CA-CK | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 410 A | |
Number of Elements | 3 | |
On-state Current-Max | 55000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 800 V | |
Trigger Device Type | SCR |