Part Details for 52BL4D2 by Siemens
Overview of 52BL4D2 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52BL4D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52BL4D2-ND
|
DigiKey | PILOT LIGHT,RED,FV,INC,24 V Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$107.1020 / $115.0800 | Buy Now |
DISTI #
982-52BL4D2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOT LIGHT,RED,FV,INC,24 V | 0 |
|
$107.1000 / $115.0800 | Order Now |
DISTI #
71135309
|
RS | PILOT Light Red FV INC 24 V | Siemens 52BL4D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.0200 / $115.0700 | RFQ |
|
Onlinecomponents.com | Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads |
2 In Stock |
|
$110.2900 / $135.6700 | Buy Now |
|
Master Electronics | Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads |
2 In Stock |
|
$110.2900 / $135.6700 | Buy Now |