Part Details for 52F160-004-A by Spectrum Control
Overview of 52F160-004-A by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
150-04A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 52F160-004-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
52F160-004-A
|
TTI | Barrier Terminal Blocks 20A 2500pF PANEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 52F160-004-A
52F160-004-A CAD Models
52F160-004-A Part Data Attributes
|
52F160-004-A
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
52F160-004-A
Spectrum Control
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |