Part Details for 52SA2CAB by Siemens
Overview of 52SA2CAB by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52SA2CAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52SA2CAB-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$50.1032 / $67.4200 | Buy Now |
DISTI #
982-52SA2CAB
|
Mouser Electronics | Switch Actuators SEL SWITCH,MNTD,SHT LVR,3POSCCAM | 0 |
|
$50.1000 / $67.4200 | Order Now |
DISTI #
70240843
|
RS | Switch, part, Selector knob act., 3 pos. mntd, Wht insrt, 30mm, Cam code C | Siemens 52SA2CAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$61.1600 / $79.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.7500 / $73.0000 | Buy Now |