Part Details for 52SA2CABA1 by Siemens
Overview of 52SA2CABA1 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52SA2CABA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52SA2CABA1-ND
|
DigiKey | SWITCH SELECT 3POS DPST 60A 110V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$82.2000 / $107.3200 | Buy Now |
DISTI #
982-52SA2CABA1
|
Mouser Electronics | Control Switches SEL SWITCH,MNTD,SHT LVR,3POSCCAM | 0 |
|
$86.4800 / $107.3100 | Order Now |
DISTI #
70270063
|
RS | Selector Switch Metal Maintained Short Lever White Insert Non-Illuminated | Siemens 52SA2CABA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$107.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.6500 / $151.3900 | Buy Now |