Part Details for 52SA2CABA2 by Siemens
Overview of 52SA2CABA2 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52SA2CABA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52SA2CABA2-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 60A 110V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$171.2500 | Buy Now |
DISTI #
982-52SA2CABA2
|
Mouser Electronics | Control Switches SEL SWITCH,MNTD,SHT LVR,3POSCCAM | 1 |
|
$131.1600 / $162.7600 | Buy Now |
DISTI #
71144449
|
RS | SEL SWITCH MNTD SHT LVR 3POSCCAM | Siemens 52SA2CABA2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$138.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.3300 / $151.8000 | Buy Now |
Part Details for 52SA2CABA2
52SA2CABA2 CAD Models
52SA2CABA2 Part Data Attributes
|
52SA2CABA2
Siemens
Buy Now
|
Compare Parts:
52SA2CABA2
Siemens
|
Samacsys Manufacturer | SIEMENS |